Part Details for 101C843U7R5EA2BS by Cornell Dubilier Electronics Inc
Overview of 101C843U7R5EA2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C843U7R5EA2BS
101C843U7R5EA2BS CAD Models
101C843U7R5EA2BS Part Data Attributes
|
101C843U7R5EA2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C843U7R5EA2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 84000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.6 mΩ | |
Leakage Current | 1.19059 mA | |
Length | 54.742 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 4176 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C843U7R5EA2BS
This table gives cross-reference parts and alternative options found for 101C843U7R5EA2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C843U7R5EA2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C843U7R5EA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U7R5EA2BS vs 101C843U7R5EA1A |
101C843U7R5EA1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 84000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U7R5EA2BS vs 101C843U7R5EA1B |
101C843U7R5EA1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U7R5EA2BS vs 101C843U7R5EA1BS |
101C843U7R5EA2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U7R5EA2BS vs 101C843U7R5EA2AS |
101C843U7R5EA1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U7R5EA2BS vs 101C843U7R5EA1BP |