Part Details for 101C843U063DD1DS by Cornell Dubilier Electronics Inc
Overview of 101C843U063DD1DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C843U063DD1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4206
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C843U063DD1DS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7600 / $264.7700 | Buy Now |
DISTI #
101C843U063DD1DS-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9170 | Buy Now |
DISTI #
598-101C843U063DD1DS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 84000uF POLY SLEEVE and MOUNTING S STUD RoHS: Compliant | 0 |
|
$235.2500 / $236.7500 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 84000uF -10%+75% - 63V - Insulation: Polyester - Terminal: High Current - Mounting Stud RoHS: Compliant | 0 |
|
$216.2800 / $402.6800 | Buy Now |
DISTI #
101C843U063DD1X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$122.4900 / $244.9800 | Buy Now |
Part Details for 101C843U063DD1DS
101C843U063DD1DS CAD Models
101C843U063DD1DS Part Data Attributes
|
101C843U063DD1DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C843U063DD1DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 84000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5.6 mΩ | |
Leakage Current | 3.45065 mA | |
Length | 118.242 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C843U063DD1DS
This table gives cross-reference parts and alternative options found for 101C843U063DD1DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C843U063DD1DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C843U063DD1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD1AP |
101C843U063DD2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD2BP |
101C843U063DD2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD2A |
101C843U063DD1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 84000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD1D |
101C843U063DD1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD1B |
101C843U063DD2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD2DS |
101C843U063DD1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD1A |
101C843U063DD2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 84000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD2DP |
101C843U063DD2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD2AS |
101C843U063DD1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 84000uF, | Cornell Dubilier Electronics Inc | 101C843U063DD1DS vs 101C843U063DD1BP |