Part Details for 101C832T200CE2DS by Cornell Dubilier Electronics Inc
Overview of 101C832T200CE2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C832T200CE2DS
101C832T200CE2DS CAD Models
101C832T200CE2DS Part Data Attributes
|
101C832T200CE2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C832T200CE2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C832T200CE2DS
This table gives cross-reference parts and alternative options found for 101C832T200CE2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C832T200CE2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C832T200CE1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1BP |
101C832T200CE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1AS |
101C832T200CE2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE2AP |
101C832T200CE2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE2BP |
101C832T200CE2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE2DP |
101C832T200CE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1D |
101C832T200CE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1A |
101C832T200CE1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 8300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1BS |
101C832T200CE1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1DP |
101C832T200CE1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 8300uF, | Cornell Dubilier Electronics Inc | 101C832T200CE2DS vs 101C832T200CE1AP |