Part Details for 101C793M050CD2A by Cornell Dubilier Electronics Inc
Overview of 101C793M050CD2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C793M050CD2A
101C793M050CD2A CAD Models
101C793M050CD2A Part Data Attributes
|
101C793M050CD2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C793M050CD2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 79000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4.9 mΩ | |
Length | 118.242 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40500 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C793M050CD2A
This table gives cross-reference parts and alternative options found for 101C793M050CD2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C793M050CD2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C793M050CD1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1DP |
101C793M050CD2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD2DS |
101C793M050CD1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1AS |
101C793M050CD1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1BS |
101C793M050CD1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1BP |
101C793M050CD1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1B |
101C793M050CD1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1AP |
101C793M050CD1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1A |
101C793M050CD2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD2BP |
101C793M050CD1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 79000uF, | Cornell Dubilier Electronics Inc | 101C793M050CD2A vs 101C793M050CD1D |