Part Details for 101C713U040CJ2BP by Cornell Dubilier Electronics Inc
Overview of 101C713U040CJ2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C713U040CJ2BP
101C713U040CJ2BP CAD Models
101C713U040CJ2BP Part Data Attributes
|
101C713U040CJ2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C713U040CJ2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 71000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6.6 mΩ | |
Length | 92.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 32200 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C713U040CJ2BP
This table gives cross-reference parts and alternative options found for 101C713U040CJ2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C713U040CJ2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C713U040CJ1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1AP |
101C713U040CJ2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ2BS |
101C713U040CJ2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ2AS |
101C713U040CJ1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1BP |
101C713U040CJ1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 71000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1DP |
101C713U040CJ2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ2AP |
101C713U040CJ1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1AS |
101C713U040CJ1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 71000uF, | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1B |
101C713U040CJ1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 71000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1DS |
101C713U040CJ1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 71000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C713U040CJ2BP vs 101C713U040CJ1D |