Part Details for 101C704M7R5DD2D by Cornell Dubilier Electronics Inc
Overview of 101C704M7R5DD2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C704M7R5DD2D
101C704M7R5DD2D CAD Models
101C704M7R5DD2D Part Data Attributes
|
101C704M7R5DD2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C704M7R5DD2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 700000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Length | 118.242 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C704M7R5DD2D
This table gives cross-reference parts and alternative options found for 101C704M7R5DD2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C704M7R5DD2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C704M7R5DD2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2DS |
101C704M7R5DD1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD1AS |
101C704M7R5DD1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD1BS |
101C704M7R5DD2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2A |
101C704M7R5DD2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2DP |
101C704M7R5DD2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2AS |
101C704M7R5DD2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2AP |
101C704M7R5DD2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD2BS |
101C704M7R5DD1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD1AP |
101C704M7R5DD1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 20% +Tol, 20% -Tol, 700000uF, | Cornell Dubilier Electronics Inc | 101C704M7R5DD2D vs 101C704M7R5DD1B |