Datasheets
101C703U025CH0BP by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 70000uF, Stud Mount, CAN, ROHS COMPLIANT

Part Details for 101C703U025CH0BP by Cornell Dubilier Electronics Inc

Overview of 101C703U025CH0BP by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 101C703U025CH0BP

101C703U025CH0BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

101C703U025CH0BP Part Data Attributes

101C703U025CH0BP Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
101C703U025CH0BP Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 70000uF, Stud Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 70000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm
Dielectric Material ALUMINUM (WET)
ESR 10.1 mΩ
Leakage Current 1.98431 mA
Length 66.68 mm
Mounting Feature STUD MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 8388 mA
Surface Mount NO
Terminal Pitch 28.58 mm
Terminal Shape BINDING POST

Alternate Parts for 101C703U025CH0BP

This table gives cross-reference parts and alternative options found for 101C703U025CH0BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C703U025CH0BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
101C703U025CH0DS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 70000uF, Cornell Dubilier Electronics Inc 101C703U025CH0BP vs 101C703U025CH0DS
101C703U025CH0BS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 70000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 101C703U025CH0BP vs 101C703U025CH0BS
101C703U025CH0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 70000uF, Cornell Dubilier Electronics Inc 101C703U025CH0BP vs 101C703U025CH0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101C703U025CH0BP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101C703U025CH0BP by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 101C703U025CH0BP would you like to use for your alert(s)?
  • Please alert me when 101C703U025CH0BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101C703U025CH0BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101C703U025CH0BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101C703U025CH0BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101C703U025CH0BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101C703U025CH0BP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: