101C701M250EA2B
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF,

Overview of 101C701M250EA2B by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 101C701M250EA2B by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101C701M250EA2B by Cornell Dubilier Electronics Inc

101C701M250EA2B
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
45.06 mm
Dielectric Material
ALUMINUM (WET)
ESR
227.4 mΩ
Length
54.742 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
3700 mA
Surface Mount
NO
Terminal Pitch
19.05 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. 101C701M250EA2B
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF,
    VS

Alternate Parts for 101C701M250EA2B

This table gives cross-reference parts and alternative options found for 101C701M250EA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C701M250EA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101C701M250EA2A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA2A
101C701M250EA1A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA1A
101C701M250EA2BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA2BP
101C701M250EA1BP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA1BP
101C701M250EA1AP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA1AP
101C701M250EA2AS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA2AS
101C701M250EA2BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA2BS
101C701M250EA1BS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 700uF, Cornell Dubilier Electronics Inc 101C701M250EA2B vs 101C701M250EA1BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101C701M250EA2B by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101C701M250EA2B by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 101C701M250EA2B would you like to use for your alert(s)?
  • Please alert me when 101C701M250EA2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101C701M250EA2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101C701M250EA2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101C701M250EA2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101C701M250EA2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101C701M250EA2B by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: