Part Details for 101C153T200DP2BP by Cornell Dubilier Electronics Inc
Overview of 101C153T200DP2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C153T200DP2BP
101C153T200DP2BP CAD Models
101C153T200DP2BP Part Data Attributes
|
101C153T200DP2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C153T200DP2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.9 mΩ | |
Leakage Current | 2.59808 mA | |
Length | 149.992 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 9756 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C153T200DP2BP
This table gives cross-reference parts and alternative options found for 101C153T200DP2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C153T200DP2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C153T200DP2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP2BS |
101C153T200DP1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP1DP |
101C153T200DP2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP2DS |
101C153T200DP1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP1B |
101C153T200DP1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP1BP |
101C153T200DP1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP1AS |
101C153T200DP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP1A |
101C153T200DP2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP2DP |
101C153T200DP2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP2D |
101C153T200DP2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 101C153T200DP2BP vs 101C153T200DP2AP |