Part Details for 101C10149X by Conec Corporation
Overview of 101C10149X by Conec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101C10149X
101C10149X CAD Models
101C10149X Part Data Attributes
|
101C10149X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101C10149X
Conec Corporation
Circular DIN Connector, 21 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.334 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.196 inch | |
Mating Contact Row Spacing | 0.148 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Row Spacing | 3.7846 mm | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.283 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 21 |
Alternate Parts for 101C10149X
This table gives cross-reference parts and alternative options found for 101C10149X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C10149X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101A10149X | Circular DIN Connector, 21 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Receptacle | Conec Corporation | 101C10149X vs 101A10149X |