There are no models available for this part yet.
Overview of 101A10189X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101A10189X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC101A10189X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
COC101A10189X
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
CDM Electronics | Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5800 / $8.4300 | RFQ |
CAD Models for 101A10189X by Conec Corporation
Part Data Attributes for 101A10189X by Conec Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .099-.111
|
Body Breadth
|
0.335 inch
|
Body Depth
|
0.319 inch
|
Body Length
|
3.528 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.5568 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.197 inch
|
Mating Contact Row Spacing
|
0.197 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
5.0038 mm
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.283 inch
|
Terminal Pitch
|
5.0038 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Alternate Parts for 101A10189X
This table gives cross-reference parts and alternative options found for 101A10189X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101A10189X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA001-STE1902G30T | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 101A10189X vs PHA001-STE1902G30T |
PHA003-STE1902G30T | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 101A10189X vs PHA003-STE1902G30T |
PHA004-STE1902G30T | Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | 101A10189X vs PHA004-STE1902G30T |