Part Details for 1019910 by Phoenix Contact
Overview of 1019910 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17752-ND
|
DigiKey | CIRCUIT BREAKER 3A Min Qty: 1 Lead time: 22 Weeks Container: Box |
568 In Stock |
|
$14.0800 | Buy Now |
DISTI #
651-1019910
|
Mouser Electronics | Circuit Breakers TMC 71B 03A RoHS: Compliant | 98 |
|
$13.4600 / $16.9500 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
32 In Stock 454 Factory Stock |
|
$13.1300 / $19.3600 | Buy Now |
DISTI #
1019910
|
TTI | Circuit Breakers TMC 71B 03A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3300 / $16.0000 | Buy Now |
DISTI #
000000000005811281
|
Sager | Circuit Breakers TMC 71B 03A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
32 In Stock 454 Factory Stock |
|
$13.1300 / $19.3600 | Buy Now |
|
Neutron USA | Circuit Breaker, TMC 71B 03A, 1pos, Op: 277VAC 60VDC 3A, CS: 35mm2, DIN rail | 50 |
|
$49.9900 | Buy Now |
Part Details for 1019910
1019910 CAD Models
1019910 Part Data Attributes:
|
1019910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1019910
Phoenix Contact
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |