Part Details for 101990058 by Seeed Development Ltd
Overview of 101990058 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101990058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1309-ND
|
DigiKey | CURR SENSE XFMR 5A CHAS MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
140 In Stock |
|
$6.9000 | Buy Now |
DISTI #
713-101990058
|
Mouser Electronics | Seeed Studio Accessories Non-invasive AC Current Sensor (5A max) RoHS: Compliant | 6 |
|
$6.9000 | Buy Now |
|
Onlinecomponents.com | Non-invasive AC Current Sensor (5A max) RoHS: Compliant | 0 |
|
$7.1600 | Buy Now |