Part Details for 10199.1 by CONTA-CLIP Inc
Overview of 10199.1 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101019966912A | Amphenol Communications Solutions | Micro SD Express Sockets, Input Output Connectors, 17 Position, None Push, 1.55mm Height, 30u\\ Gold, LCP Black |
Price & Stock for 10199.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-10199.1-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0728 | Buy Now |
DISTI #
10199.1
|
Relay Specialties | PCB terminalWire protection3 Poles, 26 mm, Green Min Qty: 1 | 0 |
|
RFQ |