Part Details for 1019713 by Phoenix Contact
Overview of 1019713 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16375-ND
|
DigiKey | FO SPLICE BOX 6 LC DUPLEX Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$436.5960 / $474.5600 | Buy Now |
DISTI #
651-1019713
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OM2-PT9 RoHS: Compliant | 1 |
|
$400.6200 / $432.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.5700 / $393.2900 | Buy Now |
DISTI #
1019713
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OM2-PT9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$396.5700 / $416.5500 | Buy Now |
DISTI #
000000000005811274
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers FOC-FDX20-PP LCD6-OM2-PT9 Min Qty: 1 | 0 |
|
$432.5300 / $448.5500 | Buy Now |
|
Dynamic Solutions GmbH | Splice box | 450 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$361.5700 / $393.2900 | Buy Now |
Part Details for 1019713
1019713 CAD Models
1019713 Part Data Attributes
|
1019713
Phoenix Contact
Buy Now
|
Compare Parts:
1019713
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |