Part Details for 1019570 by Phoenix Contact
Overview of 1019570 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1019570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18148-ND
|
DigiKey | UPPER PART OF HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$3.7900 | Buy Now |
DISTI #
651-1019570
|
Mouser Electronics | Enclosures for Industrial Automation ICS25-TL77X12-7035 Upper part housing RoHS: Compliant | 0 |
|
$3.7400 / $3.7900 | Order Now |
DISTI #
71530776
|
RS | Upper Part Of Housing | Phoenix Contact 1019570 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 / $5.0300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 77 mm - depth: 12 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.6600 / $5.2800 | Buy Now |
DISTI #
000000000005811256
|
Sager | Enclosures for Industrial Automation ICS25-TL77X12-7035 Upper part housing Min Qty: 10 | 0 |
|
$4.5700 / $5.3200 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 740 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper part - with transparent hinged cover - width: 25 mm - height: 77 mm - depth: 12 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$3.6600 / $5.2800 | Buy Now |
Part Details for 1019570
1019570 CAD Models
1019570 Part Data Attributes
|
1019570
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1019570
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |