Part Details for 1019-2-0256-0B-00 by Honest Han
Overview of 1019-2-0256-0B-00 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1019-2-0256-0B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | TEXTOOLTEST & BURN-IN BALL GRID | 10430 |
|
RFQ |