Part Details for 1018C by JT&T Products
Overview of 1018C by JT&T Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1018CALA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1018CALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
57961-018CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 18mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1018C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3000 / $20.0700 | Buy Now |