Part Details for 10181116/XT2H160 MA20/120-280 FF 3P by ABB Low Voltage Products and Systems
Overview of 10181116/XT2H160 MA20/120-280 FF 3P by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA20122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 20 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA20132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 20 positions , 30u\\ Au, LCP, Black, REEL | |
G827MA20210BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x10Pin, G/F, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP |
Price & Stock for 10181116/XT2H160 MA20/120-280 FF 3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10181116/XT2H160 MA20/120-280 FF 3P | 345 |
|
$153.3041 | Buy Now |