Part Details for 10180785/CPX12-22FL20-50MA by ABB Low Voltage Products and Systems
Overview of 10180785/CPX12-22FL20-50MA by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for 10180785/CPX12-22FL20-50MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10180785/CPX12-22FL20-50mA | 3 |
|
$293.8459 | Buy Now |