Part Details for 1017960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3398
|
Newark | Blf 5.00Hc/10/180 Sn Or Bx |Weidmuller 1017960000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $10.5800 | Buy Now |
DISTI #
1017960000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1787 / $9.3400 | Buy Now |
DISTI #
1017960000
|
Avnet Americas | Conn Pluggable Terminal Block PL 10 POS 5mm Screw ST 18.5A Box (Alt: 1017960000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1017960000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/10/180 SN OR BX RoHS: Compliant | 0 |
|
$5.1700 / $9.3300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$5.1300 / $6.4000 | Buy Now |
DISTI #
1017960000
|
Avnet Americas | Conn Pluggable Terminal Block PL 10 POS 5mm Screw ST 18.5A Box (Alt: 1017960000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |