Part Details for 1017920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3395
|
Newark | Blf 5.00Hc/07/180 Sn Or Bx |Weidmuller 1017920000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.4100 | Buy Now |
DISTI #
4381-1017920000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Box |
42 In Stock |
|
$2.5384 / $5.0329 | Buy Now |
DISTI #
1017920000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 7 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1017920000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1017920000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/07/180 SN OR BX | 0 |
|
$3.7600 / $7.3800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5mm ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$3.6500 / $4.4800 | Buy Now |