Part Details for 10177070-00011LF by Amphenol FCi
Overview of 10177070-00011LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132951-00011LF | Amphenol Communications Solutions | 10132951-00011LF-CABLE USB 3 A - P TO R | |
10131524-00011LF | Amphenol Communications Solutions | 10131524-00011LF-CABLE USB 3 A-MICRO B | |
10132952-00011LF | Amphenol Communications Solutions | 10132952-00011LF-CABLE USB 3 PLUG A - B |
Price & Stock for 10177070-00011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10177070-00011LF
|
Heilind Electronics | USB TYPE-10177070-00011LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10177070-00011LF
|
Interstate Connecting Components | USB TYPE-10177070-00011LF | 0 |
|
Buy Now |