Part Details for 1017670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3373
|
Newark | Blf 5.00Hc/02/180 Sn Bk Bx |Weidmuller 1017670000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7300 | Buy Now |
DISTI #
1017670000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 23 Weeks Container: Box |
214 In Stock |
|
$1.0357 / $2.6400 | Buy Now |
DISTI #
1017670000
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box (Alt: 1017670000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1017670000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/02/180 SN BK BX RoHS: Compliant | 0 |
|
$1.0400 / $2.0900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box RoHS: Compliant |
160 Partner Stock |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
77691044
|
Verical | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box Min Qty: 157 Package Multiple: 1 | Americas - 160 |
|
$0.4000 | Buy Now |
DISTI #
1017670000
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box (Alt: 1017670000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
1017670000
|
Avnet Abacus | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box (Alt: 1017670000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 2 POS 5mm ST Cable Mount 10A Box RoHS: Compliant |
160 Partner Stock |
|
$1.0700 / $1.4100 | Buy Now |