Part Details for 1017632 by Phoenix Contact
Overview of 1017632 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7327
|
Newark | Photovoltaic Conn, Rcpt, 5Pos, Cable, Product Range:Prc-Connector Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Screw Socket, Coupling Style:Snap-In, Connector Body Rohs Compliant: Yes |Phoenix Contact 1017632 (Alternate Part Number: 4055626501819 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $19.6200 | Buy Now |
DISTI #
277-18228-ND
|
DigiKey | CONN HOUSING RECEPT 5POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$14.2700 | Buy Now |
DISTI #
651-1017632
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 8-21 HR RoHS: Compliant | 15 |
|
$14.1600 / $14.2700 | Buy Now |
|
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 8 mm - max. cable diameter: 21 mm | 0 |
|
$14.4200 / $18.3200 | Buy Now |
DISTI #
1017632
|
TTI | Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 8-21 HR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.5400 / $16.1500 | Buy Now |
DISTI #
000000000005811251
|
Sager | Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 8-21 HR Min Qty: 1 | 0 |
|
$17.5200 / $20.4400 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 4000 |
|
RFQ | |
|
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 5 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 8 mm - max. cable diameter: 21 mm | 0 |
|
$14.4200 / $18.3200 | Buy Now |
Part Details for 1017632
1017632 CAD Models
1017632 Part Data Attributes:
|
1017632
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017632
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |