Part Details for 1017600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3370
|
Newark | Blf 5.00Hc/16/180F Sn Or Bx |Weidmuller 1017600000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3900 / $15.7900 | Buy Now |
DISTI #
1017600000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$11.8394 | Buy Now |
DISTI #
1017600000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 16 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1017600000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1017600000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/16/180F SN OR BX | 0 |
|
$9.7600 / $13.4400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$8.8600 / $10.5900 | Buy Now |
DISTI #
1017600000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 16 Position 5mm Push-In Straight Cable Mount 23A Box (Alt: 1017600000) Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |