-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1017532 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2300
|
Newark | Tb, Wire To Brd, 3Pos, 6Awg, Pitch Spacing:10.16Mm, No. Of Positions:3Ways, Wire Size Awg Min:20A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $13.6500 | Buy Now |
DISTI #
277-17531-ND
|
DigiKey | TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
58 In Stock |
|
$5.8140 / $8.4200 | Buy Now |
DISTI #
651-1017532
|
Mouser Electronics | Fixed Terminal Blocks TDPT16/3-SP-10,16-ZB RoHS: Compliant | 95 |
|
$5.8100 / $7.4500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: ... more RoHS: Compliant | 0 |
|
$5.3300 / $7.6500 | Buy Now |
DISTI #
1017532
|
TTI | Fixed Terminal Blocks TDPT16/3-SP-10,16-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.1000 / $5.5700 | Buy Now |
DISTI #
000000000005811244
|
Sager | Fixed Terminal Blocks TDPT16/3-SP-10,16-ZB Min Qty: 50 | 0 |
|
$6.6100 / $7.1200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: ... more RoHS: Compliant | 0 |
|
$5.3300 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1017532
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017532
Phoenix Contact
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |