-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2334
|
Newark | Tb, Wire To Brd, 4Pos, 10Awg, Pitch Spacing:6.35Mm, No. Of Positions:4Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Phoenix Contact 1017523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$4.8600 / $7.1500 | Buy Now |
DISTI #
277-17527-ND
|
DigiKey | TERM BLK 4P SIDE ENT 6.35MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
49 In Stock |
|
$2.6263 / $3.7800 | Buy Now |
DISTI #
651-1017523
|
Mouser Electronics | Fixed Terminal Blocks TDPT 4/ 4-SP-6,35-ZB RoHS: Compliant | 69 |
|
$2.6200 / $3.6400 | Buy Now |
DISTI #
E02:0323_13044117
|
Arrow Electronics | Conn PC Terminal Block 4 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Date Code: 2302 | Europe - 100 |
|
$2.3633 / $2.7428 | Buy Now |
DISTI #
V99:2348_21800504
|
Arrow Electronics | Conn PC Terminal Block 4 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2128 | Americas - 3 |
|
$2.6660 / $2.8320 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$2.6400 / $3.2400 | Buy Now |
DISTI #
78823122
|
Verical | Conn PC Terminal Block 4 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2111 | Americas - 150 |
|
$3.6270 / $4.2120 | Buy Now |
DISTI #
74493946
|
Verical | Conn PC Terminal Block 4 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2302 | Americas - 100 |
|
$2.3648 / $2.7447 | Buy Now |
DISTI #
60966931
|
Verical | Conn PC Terminal Block 4 POS 6.35mm Spring Clamp RA Thru-Hole 41A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2128 | Americas - 3 |
|
$2.8320 | Buy Now |
DISTI #
1017523
|
TTI | Fixed Terminal Blocks TDPT 4/ 4-SP-6,35-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$2.5900 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1017523
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017523
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |