-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2324
|
Newark | Tb, Wire To Brd, 7Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:400V, Block Rohs Compliant: Yes |Phoenix Contact 1017508 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.7000 | Buy Now |
DISTI #
277-17519-ND
|
DigiKey | TERM BLK 7P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$1.8769 / $2.2900 | Buy Now |
DISTI #
651-1017508
|
Mouser Electronics | Fixed Terminal Blocks TDPT 2,5/ 7-SP-5,08 RoHS: Compliant | 45 |
|
$1.8700 / $2.2900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 7 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.9100 / $2.4700 | Buy Now |
DISTI #
000000000005811222
|
Sager | Fixed Terminal Blocks TDPT 2,5/ 7-SP-5,08 Min Qty: 50 | 0 |
|
$2.3700 / $2.6400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 7 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.9100 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1017508
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017508
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 32 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |