-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2320
|
Newark | Tb, Wire To Brd, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:400V, Block Rohs Compliant: Yes |Phoenix Contact 1017506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.9700 / $4.3700 | Buy Now |
DISTI #
277-17517-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3410 / $1.8600 | Buy Now |
DISTI #
651-1017506
|
Mouser Electronics | Fixed Terminal Blocks TDPT 2,5/ 5-SP-5,08 RoHS: Compliant | 0 |
|
$1.4000 / $1.8300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.3300 / $1.7300 | Buy Now |
DISTI #
1017506
|
TTI | Fixed Terminal Blocks TDPT 2,5/ 5-SP-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3300 / $1.4100 | Buy Now |
DISTI #
000000000005811220
|
Sager | Fixed Terminal Blocks TDPT 2,5/ 5-SP-5,08 Min Qty: 50 | 0 |
|
$1.6800 / $1.9700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.3300 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1017506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1017506
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |