Part Details for 1017430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3357
|
Newark | Blf 5.00Hc/03/180F Sn Or Bx |Weidmuller 1017430000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7700 | Buy Now |
DISTI #
1017430000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 72 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6617 | Buy Now |
DISTI #
1017430000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Straight Cable Mount Orange Box (Alt: 1017430000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1017430000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/03/180F SN OR BX RoHS: Compliant | 0 |
|
$2.1300 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.2800 | Buy Now |