Part Details for 1017420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3356
|
Newark | Blf 5.00Hc/02/180F Sn Or Bx |Weidmuller 1017420000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7100 | Buy Now |
DISTI #
1017420000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 90 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8727 | Buy Now |
DISTI #
1017420000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5mm Straight Cable Mount Orange Box (Alt: 1017420000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1017420000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/02/180F SN OR BX RoHS: Compliant | 0 |
|
$1.4900 / $3.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Buy Now |