Part Details for 1017350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3349
|
Newark | Blf 5.00Hc/12/180F Sn Bk Bx |Weidmuller 1017350000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $11.9800 | Buy Now |
DISTI #
1017350000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9800 | Buy Now |
DISTI #
1017350000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5mm Straight Cable Mount Black Box (Alt: 1017350000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1017350000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/12/180F SN BK BX RoHS: Compliant | 0 |
|
$7.2800 / $10.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $8.0400 | Buy Now |
DISTI #
1017350000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5mm Straight Cable Mount Black Box (Alt: 1017350000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |