Part Details for 1017210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1017210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1017210000
|
Avnet Americas | Connector Shrouded Header 24 Position 3.5mm Solder Straight Through Hole Box (Alt: 1017210000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1017210000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/24/180LF 1.5SN BK BX | 0 |
|
$5.0700 / $8.9700 | Order Now |
DISTI #
1017210000
|
Avnet Americas | Connector Shrouded Header 24 Position 3.5mm Solder Straight Through Hole Box (Alt: 1017210000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |