There are no models available for this part yet.
Overview of 10170818-S05LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-SAS-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
7361E0225S05LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Lead Free. | |
7361E0525S05LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Lead Free. |
Price & Stock for 10170818-S05LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9484
|
Newark | Contact, Pin, 6Awg, Crimp, Product Range:Ipc-M50 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Contact Plating:Silver Plated Contacts, For Use With:Amphenol Ipc-M50 Series Power Connector Housing |Amphenol Communications Solutions 10170818-S05LF RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2400 | Buy Now | |
DISTI #
609-10170818-S05LF-ND
|
DigiKey | IPC-M50 6AWG HD CONTACT Min Qty: 1 Lead time: 17 Weeks Container: Bag |
400 In Stock |
|
$0.8565 / $2.0400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7760 | Buy Now |