Part Details for 1017008-6 by TE Connectivity
Overview of 1017008-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1017008-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6117
|
Newark | 10 Modii Vrt Dr Ce Hi Temp Rohs Compliant: No |Amp Te Connectivity 1017008-6 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
1017008-6-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 2700 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9102 | Buy Now |
DISTI #
1017008-6
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1017008-6) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 45 Container: Tube | 0 |
|
$2.7067 / $3.0560 | Buy Now |
DISTI #
571-1017008-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 MODII VRT DR CE HI TEMP RoHS: Not Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
72050924
|
RS | Connector, AMPMODU, 10 Modii Vrt Dr Ce Hi Temp | TE Connectivity 1017008-6 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.3600 | RFQ |
DISTI #
AMP1017008-6
|
Heilind Electronics | 10 MODII VRT DR CE HI TEMP | Americas - 0 in Stock |
|
$3.2102 | Buy Now |
|
Onlinecomponents.com | 10 MODII VRT DR CE HI TEMP | 0 |
|
$2.8000 / $7.8600 | Buy Now |
DISTI #
1017008-6
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1017008-6) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 45 Container: Tube | 0 |
|
$2.7067 / $3.0560 | Buy Now |
DISTI #
AMP1017008-6
|
Interstate Connecting Components | 10 MODII VRT DR CE HI TEMP | 0 |
|
$3.2102 | Buy Now |
DISTI #
3180446
|
Farnell | 10 MODII VRT DR CE HI TEMP RoHS: Not Compliant Min Qty: 2700 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.0955 | Buy Now |
Part Details for 1017008-6
1017008-6 CAD Models
1017008-6 Part Data Attributes:
|
1017008-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1017008-6
TE Connectivity
10 MODII VRT DR CE HI TEMP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.198 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1017008-6
This table gives cross-reference parts and alternative options found for 1017008-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1017008-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3H-10DA-2.54DSA(61) | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | 1017008-6 vs HIF3H-10DA-2.54DSA(61) |
5-534267-3 | 10 MODIV VRT DR DE 100/125 | TE Connectivity | 1017008-6 vs 5-534267-3 |
969973-5 | 2x5P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 1017008-6 vs 969973-5 |
925370-5 | MOD 4 REC HSG 5P. | TE Connectivity | 1017008-6 vs 925370-5 |
90152-2210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 1017008-6 vs 90152-2210 |