Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mezz Conn, Hdr, 616Pos, 11Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:11Rows, No. Of Contacts:616Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy |Amphenol Communications Solutions 10169063-5602100LF
Min Qty:
520
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$43.1000
|
Buy Now
|
|
|
Newark
|
Mezz Conn, Hdr, 616Pos, 11Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:11Rows, No. Of Contacts:616Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy |Amphenol Communications Solutions 10169063-5602100LF
Min Qty:
520
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$43.1000
|
Buy Now
|
|
DISTI #
609-10169063-5602100LFCT-ND
|
DigiKey
|
DENSISTAK HEADER, H2, 0.80MM X 1
Min Qty:
1
Lead time:
10 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1
$44.6600
-
10
$39.1050
-
25
$37.4156
-
50
$36.2084
-
100
$35.0016
-
260
$33.0704
|
$33.0704 / $44.6600
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Non Compliant
pbFree:
No
Min Qty:
520
Package Multiple:
260
Lead time:
10 Weeks
Container:
Reel
|
0Reel
|
|
$30.6500
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
130
$88.9100
-
260
$45.4100
-
390
$30.9100
-
520
$30.2900
|
$30.2900 / $88.9100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-