There are no models available for this part yet.
Overview of 10168373-120KALF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-120KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 20pin A Coding | |
10153118-120KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header A Coding |
Price & Stock for 10168373-120KALF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10168373-120KALF
|
Avnet Americas | Connector Housing Unsealed Receptacle 20 POS 1.8mm Straight Cable Mount Tray - Trays (Alt: 10168373-120KALF) Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.6582 | Buy Now | |
DISTI #
649-10168373-120KALF
|
Mouser Electronics | Circular MIL Spec Connector WIRELOCK 20PIN A CODE-10168373-120KALF | 0 |
|
$0.7230 / $0.8160 | Order Now |