There are no models available for this part yet.
Overview of 1016470000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1016470000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3333
|
Newark | Blf 5.00Hc/14/180Lr Sn Or Bx |Weidmuller 1016470000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $14.1800 | Buy Now | |
DISTI #
1016470000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4839 | Buy Now | |
DISTI #
1016470000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5mm Straight Cable Mount Orange Box (Alt: 1016470000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | ||
DISTI #
470-1016470000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/14/180LR SN OR BX | 0 |
|
$7.7200 / $12.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $9.5200 | Buy Now |