Part Details for 10164520-R180001LF by Amphenol FCi
Overview of 10164520-R180001LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for 10164520-R180001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10164520-R180001LF
|
Heilind Electronics | Americas - 3600 in Stock |
|
$2.7051 / $3.5109 | Buy Now | |
DISTI #
BRG10164520-R180001LF
|
Interstate Connecting Components | 1200 |
|
$2.7051 / $3.5109 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6240 |
|
RFQ |