Part Details for 1016380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3325
|
Newark | Blf 5.00Hc/06/180Lr Sn Or Bx |Weidmuller 1016380000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $7.2800 | Buy Now |
DISTI #
281-8755-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 42 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9681 | Buy Now |
DISTI #
1016380000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5mm Straight Cable Mount Orange Box (Alt: 1016380000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1016380000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/06/180LR SN OR BX RoHS: Compliant | 0 |
|
$3.9200 / $7.2700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5mm ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$3.5900 / $4.4000 | Buy Now |