Part Details for 1016370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3324
|
Newark | Blf 5.00Hc/05/180Lr Sn Or Bx |Weidmuller 1016370000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $6.2200 | Buy Now |
DISTI #
281-8754-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1753 / $6.9200 | Buy Now |
DISTI #
1016370000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1016370000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1016370000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/05/180LR SN OR BX RoHS: Compliant | 0 |
|
$3.1300 / $6.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $3.7600 | Buy Now |
DISTI #
1016370000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1016370000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1016370000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1016370000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |