Part Details for 1016360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3323
|
Newark | Blf 5.00Hc/04/180Lr Sn Or Bx |Weidmuller 1016360000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1600 | Buy Now |
DISTI #
281-8753-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
180 In Stock |
|
$2.6350 / $5.7500 | Buy Now |
DISTI #
1016360000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Orange Box (Alt: 1016360000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1016360000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/04/180LR SN OR BX RoHS: Compliant | 0 |
|
$2.5900 / $5.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.1200 | Buy Now |
DISTI #
1016360000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Orange Box (Alt: 1016360000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1016360000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Orange Box (Alt: 1016360000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ |