Part Details for 1016350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3322
|
Newark | Blf 5.00Hc/03/180Lr Sn Or Bx |Weidmuller 1016350000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $4.1000 | Buy Now |
DISTI #
281-8752-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9668 / $4.5600 | Buy Now |
DISTI #
1016350000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Straight Cable Mount Orange Box (Alt: 1016350000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1016350000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/03/180LR SN OR BX RoHS: Compliant | 0 |
|
$2.0800 / $4.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $2.4800 | Buy Now |
DISTI #
1016350000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Straight Cable Mount Orange Box (Alt: 1016350000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
1016350000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Straight Cable Mount Orange Box (Alt: 1016350000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ |