Part Details for 10162582-1134111LF by Amphenol Corporation
Results Overview of 10162582-1134111LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10162582-1134111LF Information
10162582-1134111LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 10162582-1134111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ6731
|
Avnet Americas | Mezzanine Connector, Header, 1 mm, 2 Rows, 11 Contacts, Surface Mount Straight, Copper Alloy - Produ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack |
16000 Partner Stock |
|
$0.8470 / $1.2500 | Buy Now |
DISTI #
10162582-1134111LF
|
Avnet Americas | Mezzanine Connector, Header, 1 mm, 2 Rows, 11 Contacts, Surface Mount Straight, Copper Alloy - Tape ... more Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5253 / $0.5609 | Buy Now |
DISTI #
649-11625821134111LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Conan Lite header, 11 position RoHS: Compliant | 10023 |
|
$0.5560 / $1.1600 | Buy Now |
DISTI #
10162582-1134111LF
|
TTI | Board to Board & Mezzanine Connectors Conan Lite header, 11 position RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5400 / $0.5500 | Buy Now |
DISTI #
10162582-1134111LF
|
Avnet Abacus | Mezzanine Connector Header 1 mm 2 Rows 11 Contacts Surface Mount Straight Copper Alloy (Alt: 1016258... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10162582-1134111LF
10162582-1134111LF CAD Models
10162582-1134111LF Part Data Attributes
|
10162582-1134111LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10162582-1134111LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |