Part Details for 10162582-1134109LF by BURNDY
Overview of 10162582-1134109LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162582-1134109LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 9 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10162582-1134111LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 11 position |
Price & Stock for 10162582-1134109LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60159445
|
Verical | Conn Board to Board PL 9 POS 0.5mm Solder ST Top Entry SMD T/R Min Qty: 12 Package Multiple: 1 Date Code: 2142 | Americas - 647 |
|
$0.3146 | Buy Now |