Part Details for 10162581-3134151LF by Amphenol Corporation
Overview of 10162581-3134151LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134151LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 51 position | |
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162581-3134109LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 9 position |
Price & Stock for 10162581-3134151LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ6725
|
Avnet Americas | Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 51 Contacts, Surface Mount Straight, Copper Alloy - Product that comes on tape, but is not reeled (Alt: 65AJ6725) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 2400 Partner Stock |
|
$1.1500 / $1.7100 | Buy Now |
DISTI #
10162581-3134151LF
|
Avnet Americas | Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 51 Contacts, Surface Mount Straight, Copper Alloy - Tape and Reel (Alt: 10162581-3134151LF) Min Qty: 2400 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9798 | Buy Now |
DISTI #
649-11625813134151LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Conan Lite receptacle, 51 position RoHS: Compliant | 3074 |
|
$1.0300 / $1.6400 | Buy Now |
DISTI #
10162581-3134151LF
|
TTI | Board to Board & Mezzanine Connectors Conan Lite receptacle, 51 position RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
10162581313415-0
|
TME | Connector: PCB to PCB | 2400 |
|
Buy Now | |
DISTI #
10162581-3134151LF
|
Avnet Abacus | Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 51 Contacts, Surface Mount Straight, Copper Alloy (Alt: 10162581-3134151LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10162581-3134151LF
10162581-3134151LF CAD Models
10162581-3134151LF Part Data Attributes
|
10162581-3134151LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10162581-3134151LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |