Part Details for 10162581-3134121LF by Amphenol FCi
Overview of 10162581-3134121LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10162581-3134121LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_22675056
|
Arrow Electronics | Conn Board to Board RCP 21 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Europe - 29600 |
|
$0.5472 / $0.6743 | Buy Now |
DISTI #
E02:0323_17756487
|
Arrow Electronics | Conn Board to Board RCP 21 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2250 | Europe - 4000 |
|
$0.6098 / $0.6158 | Buy Now |
DISTI #
V72:2272_26128831
|
Arrow Electronics | Conn Board to Board RCP 21 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2 |
|
$0.4853 / $0.6431 | Buy Now |
DISTI #
BRG10162581-3134121LF
|
Heilind Electronics | Americas - 3000 in Stock |
|
$0.8690 / $1.1279 | Buy Now | |
DISTI #
66285348
|
Verical | Conn Board to Board RCP 21 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 4000 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
BRG10162581-3134121LF
|
Interstate Connecting Components | 1000 |
|
$0.8690 / $1.1279 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |