Part Details for 1016200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0031
|
Newark | Terminal Block, Din Rail, 2 Position, 30-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1016200000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.7800 | Buy Now |
DISTI #
281-1490-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
91 In Stock |
|
$2.7153 / $5.9200 | Buy Now |
DISTI #
1016200000
|
Avnet Americas | Conn Fuse Terminal 2 POS Screw Cable Mount - Bulk (Alt: 1016200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5268 / $2.9109 | Buy Now |
DISTI #
470-1016200000
|
Mouser Electronics | DIN Rail Terminal Blocks WPE 2.5 N RoHS: Compliant | 255 |
|
$2.6800 / $5.9100 | Buy Now |
DISTI #
WEI1016200000
|
Heilind Electronics | WPE 2.5 N (WPE 1.5) R20, B+, V13 | Americas - 5 in Stock |
|
$3.1098 / $3.3690 | Buy Now |
|
Onlinecomponents.com | Conn Fuse Terminal 2 POS Screw T DIN Rail RoHS: Compliant |
142 In Stock 1221 Factory Stock |
|
$2.5200 / $3.1000 | Buy Now |
DISTI #
51703845
|
Verical | Conn Fuse Terminal 2 POS Screw T DIN Rail RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1922 | Americas - 100 |
|
$3.9792 / $4.1060 | Buy Now |
|
Quest Components | 96 |
|
$5.1800 / $8.4000 | Buy Now | |
DISTI #
WEI1016200000
|
Interstate Connecting Components | WPE 2.5 N (WPE 1.5) R20, B+, V13 | 1 |
|
$3.1098 / $3.3690 | Buy Now |
DISTI #
1016200000
|
Avnet Abacus | Conn Fuse Terminal 2 POS Screw Cable Mount (Alt: 1016200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |