Part Details for 1016180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3307
|
Newark | Blf 5.00Hc/05/180Lr Sn Bk Bx |Weidmuller 1016180000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.8300 | Buy Now |
DISTI #
1016180000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Black Box (Alt: 1016180000) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $14.7800 | Buy Now |
DISTI #
1016180000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Black Box (Alt: 1016180000) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |